Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com 4 Port USB DisplayPort KVM Switch, 3.5 mm Stereo 4096 x 2160 Maximum Resolution

RS Stock No.: 102-629Brand: StarTech.comManufacturers Part No.: P4AD122-KVM-SWITCH
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

4

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 2,863.81

AED 2,863.81 Each (ex VAT)

AED 3,007.00

AED 3,007.00 Each (inc. VAT)

StarTech.com 4 Port USB DisplayPort KVM Switch, 3.5 mm Stereo 4096 x 2160 Maximum Resolution

AED 2,863.81

AED 2,863.81 Each (ex VAT)

AED 3,007.00

AED 3,007.00 Each (inc. VAT)

StarTech.com 4 Port USB DisplayPort KVM Switch, 3.5 mm Stereo 4096 x 2160 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

4

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

4096 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China