Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 2 Port PCI RS422, RS485 Serial Card

RS Stock No.: 186-4036Brand: StarTech.comManufacturers Part No.: PCI2S4851050Distrelec Article No.: 30231417
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

2

Maximum Baud Rate

128kbit/s

Connection Port

RS422, RS485

FIFO Size

256 B

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 589.52

AED 589.52 Each (ex VAT)

AED 619.00

AED 619.00 Each (inc. VAT)

StarTech.com 2 Port PCI RS422, RS485 Serial Card

AED 589.52

AED 589.52 Each (ex VAT)

AED 619.00

AED 619.00 Each (inc. VAT)

StarTech.com 2 Port PCI RS422, RS485 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

2

Maximum Baud Rate

128kbit/s

Connection Port

RS422, RS485

FIFO Size

256 B

Country of Origin

Taiwan, Province Of China