1 Port PCIe SFP Network Interface Card, 20000Mbit/s

RS Stock No.: 246-3378Brand: StarTech.comManufacturers Part No.: PEX10GSFPDistrelec Article No.: 30294086
brand-logo
View all in Network Cards

Technical Document

Specifications

Bus Type

PCIe

Network Speed

20000Mbit/s

Interface Type

SFP

Number Of Ports

1

Wake On LAN

No

Maximum Data Transfer Rate

20Gbps

Country of Origin

China

Stock information temporarily unavailable.

AED 994.82

AED 994.82 Each (ex VAT)

AED 1,044.56

AED 1,044.56 Each (inc. VAT)

1 Port PCIe SFP Network Interface Card, 20000Mbit/s

AED 994.82

AED 994.82 Each (ex VAT)

AED 1,044.56

AED 1,044.56 Each (inc. VAT)

1 Port PCIe SFP Network Interface Card, 20000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCIe

Network Speed

20000Mbit/s

Interface Type

SFP

Number Of Ports

1

Wake On LAN

No

Maximum Data Transfer Rate

20Gbps

Country of Origin

China