Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 2 Port PCIe RS232 Serial Card

RS Stock No.: 898-8545Brand: StarTech.comManufacturers Part No.: PEX2S553Distrelec Article No.: 30214216
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

2

Maximum Baud Rate

460.8kbit/s

Connection Port

RS232

FIFO Size

128 B

Distrelec Product Id

30214216

Country of Origin

Taiwan, Province Of China

Product details

PCI ExpressCards RS 232

PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.

Stock information temporarily unavailable.

AED 285.50

AED 285.50 Each (ex VAT)

AED 299.77

AED 299.77 Each (inc. VAT)

StarTech.com 2 Port PCIe RS232 Serial Card

AED 285.50

AED 285.50 Each (ex VAT)

AED 299.77

AED 299.77 Each (inc. VAT)

StarTech.com 2 Port PCIe RS232 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

2

Maximum Baud Rate

460.8kbit/s

Connection Port

RS232

FIFO Size

128 B

Distrelec Product Id

30214216

Country of Origin

Taiwan, Province Of China

Product details

PCI ExpressCards RS 232

PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.