Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com port M.2 M2 PCIe SSD Adapter

RS Stock No.: 179-7989Brand: StarTech.comManufacturers Part No.: PEX4M2E1Distrelec Article No.: 30214219
brand-logo
View all in Hard Drive Accessories

Technical Document

Specifications

Type

M2 PCIe SSD Adapter

Supported Form Factor

M.2

Number of Drives Supported

1

Dimensions

179 x 110 x 121mm

Distrelec Product Id

30214219

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 176.40

AED 176.40 Each (ex VAT)

AED 185.22

AED 185.22 Each (inc. VAT)

StarTech.com port M.2 M2 PCIe SSD Adapter

AED 176.40

AED 176.40 Each (ex VAT)

AED 185.22

AED 185.22 Each (inc. VAT)

StarTech.com port M.2 M2 PCIe SSD Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

M2 PCIe SSD Adapter

Supported Form Factor

M.2

Number of Drives Supported

1

Dimensions

179 x 110 x 121mm

Distrelec Product Id

30214219

Country of Origin

Taiwan, Province Of China