StarTech.com 4 port SATA PCIe SATA III Controller Card
RS Stock No.: 138-3562Brand: StarTech.comManufacturers Part No.: PEXSAT34RHDistrelec Article No.: 30231462

Technical Document
Specifications
Brand
StarTech.comType
PCIe SATA III Controller Card
Supported Form Factor
SATA
Number of Drives Supported
4
Dimensions
120 x 70 x 20mm
Distrelec Product Id
30231462
Country of Origin
Taiwan, Province Of China
Product details
Hard Drive Controller Cards
Stock information temporarily unavailable.
AED 589.36
AED 589.36 Each (ex VAT)
AED 618.83
AED 618.83 Each (inc. VAT)
StarTech.com 4 port SATA PCIe SATA III Controller Card
1
AED 589.36
AED 589.36 Each (ex VAT)
AED 618.83
AED 618.83 Each (inc. VAT)
StarTech.com 4 port SATA PCIe SATA III Controller Card
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
PCIe SATA III Controller Card
Supported Form Factor
SATA
Number of Drives Supported
4
Dimensions
120 x 70 x 20mm
Distrelec Product Id
30231462
Country of Origin
Taiwan, Province Of China
Product details