Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com POEINJ30W, 2 Port With PoE

RS Stock No.: 230-5591Brand: StarTech.comManufacturers Part No.: POEINJ30W
brand-logo
View all in Ethernet Media Converters

Technical Document

Specifications

Number Of Ports

2

PoE - Power Over Ethernet

Yes

SFP Ports

0

Height

64mm

Model

POEINJ30W

Width

211mm

Depth

162mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 793.15

AED 793.15 Each (ex VAT)

AED 832.81

AED 832.81 Each (inc. VAT)

StarTech.com POEINJ30W, 2 Port With PoE

AED 793.15

AED 793.15 Each (ex VAT)

AED 832.81

AED 832.81 Each (inc. VAT)

StarTech.com POEINJ30W, 2 Port With PoE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ports

2

PoE - Power Over Ethernet

Yes

SFP Ports

0

Height

64mm

Model

POEINJ30W

Width

211mm

Depth

162mm

Country of Origin

Taiwan, Province Of China