Technical Document
Specifications
Brand
StarTech.comProduct Type
Transceiver
Standards/Approvals
RoHS, REACH, CE
Maximum Data Transfer Rate
40Gbps
Connection Port
QSFP
Network Speed
40000Mbps
Country of Origin
China
Stock information temporarily unavailable.
AED 2,955.18
AED 2,955.18 Each (ex VAT)
AED 3,102.94
AED 3,102.94 Each (inc. VAT)
1
AED 2,955.18
AED 2,955.18 Each (ex VAT)
AED 3,102.94
AED 3,102.94 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
StarTech.comProduct Type
Transceiver
Standards/Approvals
RoHS, REACH, CE
Maximum Data Transfer Rate
40Gbps
Connection Port
QSFP
Network Speed
40000Mbps
Country of Origin
China