Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com Black 2U Steel Server Rack , 50 x 35.5 x 9.3cm

RS Stock No.: 250-1176Brand: StarTech.comManufacturers Part No.: RACK-2U-14-BRACKET
brand-logo
View all in Server Racks

Technical Document

Specifications

Rack Units

2U

Material

Steel

External Depth

300mm

External Dimensions

50 x 35.5 x 9.3cm

External Dimensions

50 x 35.5 x 9.3cm

Colour

Black

Colour

Black

External Case Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

AED 435.33

AED 435.33 Each (ex VAT)

AED 457.10

AED 457.10 Each (inc. VAT)

StarTech.com Black 2U Steel Server Rack , 50 x 35.5 x 9.3cm

AED 435.33

AED 435.33 Each (ex VAT)

AED 457.10

AED 457.10 Each (inc. VAT)

StarTech.com Black 2U Steel Server Rack , 50 x 35.5 x 9.3cm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rack Units

2U

Material

Steel

External Depth

300mm

External Dimensions

50 x 35.5 x 9.3cm

External Dimensions

50 x 35.5 x 9.3cm

Colour

Black

Colour

Black

External Case Material

Steel

Country of Origin

China