StarTech.com 18U-Rack Server Cabinet, Medium Cabinet, 600 x 1000 x 950mm

Technical Document
Specifications
Brand
StarTech.comRack Units
18U
Cabinet Size
Medium
Mounting Type
Floor Standing
External Height
600 mm
External Width
1110 mm
External Width
1000 mm
Weight
58kg
External Dimensions
600 x 1000 x 950mm
External Dimensions
320 x 1110 x 1180mm
External Case Material
Steel
Distrelec Product Id
30231510
Country of Origin
China
AED 6,528.25
AED 6,528.25 Each (ex VAT)
AED 6,854.66
AED 6,854.66 Each (inc. VAT)
1
AED 6,528.25
AED 6,528.25 Each (ex VAT)
AED 6,854.66
AED 6,854.66 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comRack Units
18U
Cabinet Size
Medium
Mounting Type
Floor Standing
External Height
600 mm
External Width
1110 mm
External Width
1000 mm
Weight
58kg
External Dimensions
600 x 1000 x 950mm
External Dimensions
320 x 1110 x 1180mm
External Case Material
Steel
Distrelec Product Id
30231510
Country of Origin
China