StarTech.com Black 5U Steel Server Rack , with 2-Post Frame

RS Stock No.: 240-6239Brand: StarTech.comManufacturers Part No.: RK519WALLV
brand-logo
View all in Server Racks

Technical Document

Specifications

Frame Type

2-Post

Rack Units

5U

Material

Steel

Colour

Black

Overall Height

150mm

Weight

1.4kg

Country of Origin

Canada

AED 759.57

AED 759.57 Each (ex VAT)

AED 797.55

AED 797.55 Each (inc. VAT)

StarTech.com Black 5U Steel Server Rack , with 2-Post Frame

AED 759.57

AED 759.57 Each (ex VAT)

AED 797.55

AED 797.55 Each (inc. VAT)

StarTech.com Black 5U Steel Server Rack , with 2-Post Frame

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Frame Type

2-Post

Rack Units

5U

Material

Steel

Colour

Black

Overall Height

150mm

Weight

1.4kg

Country of Origin

Canada