Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Black 9U Steel Server Rack , with 4-Post Frame

RS Stock No.: 222-8312Brand: StarTech.comManufacturers Part No.: RK960CPDistrelec Article No.: 30231539
brand-logo
View all in Server Racks

Technical Document

Specifications

Frame Type

4-Post

Rack Units

9U

Material

Steel

Colour

Black

Overall Height

477mm

Weight

24.1kg

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 3,423.26

AED 3,423.26 Each (ex VAT)

AED 3,594.42

AED 3,594.42 Each (inc. VAT)

StarTech.com Black 9U Steel Server Rack , with 4-Post Frame

AED 3,423.26

AED 3,423.26 Each (ex VAT)

AED 3,594.42

AED 3,594.42 Each (inc. VAT)

StarTech.com Black 9U Steel Server Rack , with 4-Post Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Frame Type

4-Post

Rack Units

9U

Material

Steel

Colour

Black

Overall Height

477mm

Weight

24.1kg

Country of Origin

Taiwan, Province Of China