Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Port DVI, VGA KVM Switch, 3.5 mm Stereo 1920 x 1080 Maximum Resolution

RS Stock No.: 287-3388Brand: StarTech.comManufacturers Part No.: RKCOND17HD
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

DVI, VGA

Number Of Ports

1

Number of Displays Supported

1

Maximum Resolution

1920 x 1080

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 10,021.72

AED 10,021.72 Each (ex VAT)

AED 10,522.81

AED 10,522.81 Each (inc. VAT)

StarTech.com Port DVI, VGA KVM Switch, 3.5 mm Stereo 1920 x 1080 Maximum Resolution

AED 10,021.72

AED 10,021.72 Each (ex VAT)

AED 10,522.81

AED 10,522.81 Each (inc. VAT)

StarTech.com Port DVI, VGA KVM Switch, 3.5 mm Stereo 1920 x 1080 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DVI, VGA

Number Of Ports

1

Number of Displays Supported

1

Maximum Resolution

1920 x 1080

Audio Connection Type

3.5 mm Stereo

Country of Origin

Taiwan, Province Of China