Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 8 Port USB USB, VGA Console, 1280 x 1024 Maximum Resolution

RS Stock No.: 256-7002Brand: StarTech.comManufacturers Part No.: RKCONS1708KDistrelec Article No.: 30231543
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

USB, VGA

Number Of Ports

8

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

1280 x 1024

Keyboard/Mouse Connection Type

USB

Dimensions

623 x 480 x 420mm

Height

420mm

Width

480mm

Audio Connection Type

No Audio

Country of Origin

China

Stock information temporarily unavailable.

AED 9,808.00

AED 9,808.00 Each (ex VAT)

AED 10,298.40

AED 10,298.40 Each (inc. VAT)

StarTech.com 8 Port USB USB, VGA Console, 1280 x 1024 Maximum Resolution

AED 9,808.00

AED 9,808.00 Each (ex VAT)

AED 10,298.40

AED 10,298.40 Each (inc. VAT)

StarTech.com 8 Port USB USB, VGA Console, 1280 x 1024 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

USB, VGA

Number Of Ports

8

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

1280 x 1024

Keyboard/Mouse Connection Type

USB

Dimensions

623 x 480 x 420mm

Height

420mm

Width

480mm

Audio Connection Type

No Audio

Country of Origin

China