StarTech.com Port USB VGA Console, 1920 x 1080 Maximum Resolution

RS Stock No.: 213-3104Brand: StarTech.comManufacturers Part No.: RKCONS17HDDistrelec Article No.: 30231544
brand-logo
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

VGA

Number Of Ports

1

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

1920 x 1080

Keyboard/Mouse Connection Type

USB

Dimensions

483 x 565 x 43mm

Depth

565mm

Height

43mm

Width

483mm

Country of Origin

China

Stock information temporarily unavailable.

AED 6,581.92

AED 6,581.92 Each (ex VAT)

AED 6,911.02

AED 6,911.02 Each (inc. VAT)

StarTech.com Port USB VGA Console, 1920 x 1080 Maximum Resolution

AED 6,581.92

AED 6,581.92 Each (ex VAT)

AED 6,911.02

AED 6,911.02 Each (inc. VAT)

StarTech.com Port USB VGA Console, 1920 x 1080 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

VGA

Number Of Ports

1

Number of Displays Supported

1

Number of Video Outputs

1

Maximum Resolution

1920 x 1080

Keyboard/Mouse Connection Type

USB

Dimensions

483 x 565 x 43mm

Depth

565mm

Height

43mm

Width

483mm

Country of Origin

China