StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 2m

Technical Document
Specifications
Brand
StarTech.comLength
2m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
Rugged USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS
Series
RUSB
Connector B
USB C
Distrelec Product Id
30233260
Country of Origin
China
AED 111.46
AED 111.46 Each (ex VAT)
AED 117.03
AED 117.03 Each (inc. VAT)
1
AED 111.46
AED 111.46 Each (ex VAT)
AED 117.03
AED 117.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
2m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
Rugged USB-C Charging Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
White
Data Rate
480Mbps
Standards Met
CE, REACH, RoHS
Series
RUSB
Connector B
USB C
Distrelec Product Id
30233260
Country of Origin
China