Technical Document
Specifications
Brand
StarTech.comLength
2m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
Rugged Right Angled USB-C Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Data Rate
480Mbps
Country of Origin
China
Stock information temporarily unavailable.
AED 228.90
AED 228.90 Each (ex VAT)
AED 240.34
AED 240.34 Each (inc. VAT)
StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 2m
1
AED 228.90
AED 228.90 Each (ex VAT)
AED 240.34
AED 240.34 Each (inc. VAT)
StarTech.com USB 2.0, Male USB C to Male USB C, 480Mbps, 2m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
2m
Connector 1
USB C
Connector 2
USB C
USB Cable Type
Rugged Right Angled USB-C Cable
USB Version
USB 2.0
Connector 1 Gender
Male
Connector 2 Gender
Male
Data Rate
480Mbps
Country of Origin
China