StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.0

Technical Document
Specifications
Brand
StarTech.comDrive Size
2.5in
Drive Interface
SATA
Port Types
USB 3.0
Port Type(s)
USB 3.0
Body Material
Aluminium, Plastic
Dimensions
120 x 9.5 x 77mm
Height
16mm
Length
120mm
Width
77mm
Distrelec Product Id
30214233
Country of Origin
China
AED 195.08
AED 195.08 Each (ex VAT)
AED 204.83
AED 204.83 Each (inc. VAT)
1
AED 195.08
AED 195.08 Each (ex VAT)
AED 204.83
AED 204.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comDrive Size
2.5in
Drive Interface
SATA
Port Types
USB 3.0
Port Type(s)
USB 3.0
Body Material
Aluminium, Plastic
Dimensions
120 x 9.5 x 77mm
Height
16mm
Length
120mm
Width
77mm
Distrelec Product Id
30214233
Country of Origin
China