StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.0

RS Stock No.: 179-8086Brand: StarTech.comManufacturers Part No.: S2510BPU337
brand-logo
View all in Hard Drive Enclosures

Technical Document

Specifications

Drive Size

2.5in

Drive Interface

SATA

Port Types

USB 3.0

Port Type(s)

USB 3.0

Body Material

Plastic

Dimensions

126 x 7 x 80mm

Height

10mm

Length

126mm

Width

80mm

Country of Origin

China

Stock information temporarily unavailable.

AED 155.14

AED 155.14 Each (ex VAT)

AED 162.90

AED 162.90 Each (inc. VAT)

StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.0

AED 155.14

AED 155.14 Each (ex VAT)

AED 162.90

AED 162.90 Each (inc. VAT)

StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

2.5in

Drive Interface

SATA

Port Types

USB 3.0

Port Type(s)

USB 3.0

Body Material

Plastic

Dimensions

126 x 7 x 80mm

Height

10mm

Length

126mm

Width

80mm

Country of Origin

China