Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.0

RS Stock No.: 179-8093Brand: StarTech.comManufacturers Part No.: S251BRU33Distrelec Article No.: 30231574
brand-logo
View all in Hard Drive Enclosures

Technical Document

Specifications

Drive Size

2.5in

Drive Interface

SATA

Port Types

USB 3.0

Dimensions

143 x 29 x 112mm

Height

29mm

Length

143mm

Width

112mm

Country of Origin

China

Stock information temporarily unavailable.

AED 303.24

AED 303.24 Each (ex VAT)

AED 318.40

AED 318.40 Each (inc. VAT)

StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.0

AED 303.24

AED 303.24 Each (ex VAT)

AED 318.40

AED 318.40 Each (inc. VAT)

StarTech.com 2.5in SATA Hard Drive Enclosure, USB 3.0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

2.5in

Drive Interface

SATA

Port Types

USB 3.0

Dimensions

143 x 29 x 112mm

Height

29mm

Length

143mm

Width

112mm

Country of Origin

China