Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Male Internal Mini-SAS to Female; Male SATA Power x 4; SFF-8482 x 4; Cable 500mm

RS Stock No.: 213-3064Brand: StarTech.comManufacturers Part No.: SAS808782P50Distrelec Article No.: 30233282
brand-logo
View all in SCSI Cables

Technical Document

Specifications

Connector 1

Internal Mini-SAS

Connector 2

SATA Power x 4; SFF-8482 x 4;

Connector 1 Gender

Male

Connector 2 Gender

Female; Male

Length

500mm

Sheath Colour

Red

Series

SAS

Standards Met

CE, RoHS Compliant

Country of Origin

China

Stock information temporarily unavailable.

AED 236.49

AED 236.49 Each (ex VAT)

AED 248.31

AED 248.31 Each (inc. VAT)

StarTech.com Male Internal Mini-SAS to Female; Male SATA Power x 4; SFF-8482 x 4; Cable 500mm

AED 236.49

AED 236.49 Each (ex VAT)

AED 248.31

AED 248.31 Each (inc. VAT)

StarTech.com Male Internal Mini-SAS to Female; Male SATA Power x 4; SFF-8482 x 4; Cable 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

Internal Mini-SAS

Connector 2

SATA Power x 4; SFF-8482 x 4;

Connector 1 Gender

Male

Connector 2 Gender

Female; Male

Length

500mm

Sheath Colour

Red

Series

SAS

Standards Met

CE, RoHS Compliant

Country of Origin

China