StarTech.com port 2.5 in M.2 SSD to 2.5in SATA Adapter

RS Stock No.: 138-3767Brand: StarTech.comManufacturers Part No.: SAT32M225Distrelec Article No.: 30214235
brand-logo
View all in Hard Drive Accessories

Technical Document

Specifications

Type

M.2 SSD to 2.5in SATA Adapter

Supported Form Factor

2.5 in

Number of Drives Supported

1

Dimensions

100 x 70 x 7mm

Distrelec Product Id

30214235

Country of Origin

China

Stock information temporarily unavailable.

AED 158.76

AED 158.76 Each (ex VAT)

AED 166.70

AED 166.70 Each (inc. VAT)

StarTech.com port 2.5 in M.2 SSD to 2.5in SATA Adapter

AED 158.76

AED 158.76 Each (ex VAT)

AED 166.70

AED 166.70 Each (inc. VAT)

StarTech.com port 2.5 in M.2 SSD to 2.5in SATA Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

M.2 SSD to 2.5in SATA Adapter

Supported Form Factor

2.5 in

Number of Drives Supported

1

Dimensions

100 x 70 x 7mm

Distrelec Product Id

30214235

Country of Origin

China