Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com port mSATA mSATA SSD to 2.5 SATA Adapter

RS Stock No.: 138-5511Brand: StarTech.comManufacturers Part No.: SAT32MSAT257Distrelec Article No.: 30231592
brand-logo
View all in Hard Drive Accessories

Technical Document

Specifications

Type

mSATA SSD to 2.5 SATA Adapter

Supported Form Factor

mSATA

Number of Drives Supported

1

Dimensions

100 x 70 x 7mm

Distrelec Product Id

30231592

Stock information temporarily unavailable.

AED 161.86

AED 161.86 Each (ex VAT)

AED 169.95

AED 169.95 Each (inc. VAT)

StarTech.com port mSATA mSATA SSD to 2.5 SATA Adapter

AED 161.86

AED 161.86 Each (ex VAT)

AED 169.95

AED 169.95 Each (inc. VAT)

StarTech.com port mSATA mSATA SSD to 2.5 SATA Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

mSATA SSD to 2.5 SATA Adapter

Supported Form Factor

mSATA

Number of Drives Supported

1

Dimensions

100 x 70 x 7mm

Distrelec Product Id

30231592