StarTech.com Female SATA Data; SATA Power to Male SATA Data; SATA Power Cable, 300mm

Technical Document
Specifications
Brand
StarTech.comConnector 1
SATA Data; SATA Power
Connector 2
SATA Data; SATA Power
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7;15
Connector 1 Orientation
Straight
Length
300mm
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Red
Distrelec Product Id
30233296
Connector B
SATA Data & Power Combo
Connector B Gender
Male
Connector B Number of Contacts
7;15
Country of Origin
China
AED 79.22
AED 79.22 Each (ex VAT)
AED 83.18
AED 83.18 Each (inc. VAT)
1
AED 79.22
AED 79.22 Each (ex VAT)
AED 83.18
AED 83.18 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
SATA Data; SATA Power
Connector 2
SATA Data; SATA Power
Connector 1 Gender
Female
Connector 2 Gender
Male
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7;15
Connector 1 Orientation
Straight
Length
300mm
Connector 2 Orientation
Straight
Outer Sheath Material
PVC
Sheath Colour
Red
Distrelec Product Id
30233296
Connector B
SATA Data & Power Combo
Connector B Gender
Male
Connector B Number of Contacts
7;15
Country of Origin
China