StarTech.com Female SATA Data to Female SATA Data Cable, 610mm

RS Stock No.: 193-2825Brand: StarTech.comManufacturers Part No.: SATA24RA1Distrelec Article No.: 30233298
brand-logo
View all in SATA Cables

Technical Document

Specifications

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Length

610mm

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Sheath Colour

Red

Outer Sheath Material

PVC

Country of Origin

China

AED 42.47

AED 42.47 Each (ex VAT)

AED 44.59

AED 44.59 Each (inc. VAT)

StarTech.com Female SATA Data to Female SATA Data Cable, 610mm

AED 42.47

AED 42.47 Each (ex VAT)

AED 44.59

AED 44.59 Each (inc. VAT)

StarTech.com Female SATA Data to Female SATA Data Cable, 610mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Length

610mm

Connector 1 Orientation

Straight

Connector 2 Orientation

Right Angle

Sheath Colour

Red

Outer Sheath Material

PVC

Country of Origin

China