Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Female SATA Data to Female SATA Data Cable, 910mm

RS Stock No.: 193-2826Brand: StarTech.comManufacturers Part No.: SATA36Distrelec Article No.: 30233299
brand-logo
View all in SATA Cables

Technical Document

Specifications

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Connector 1 Orientation

Straight

Length

910mm

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Red

Country of Origin

China

Stock information temporarily unavailable.

AED 42.63

AED 42.63 Each (ex VAT)

AED 44.76

AED 44.76 Each (inc. VAT)

StarTech.com Female SATA Data to Female SATA Data Cable, 910mm

AED 42.63

AED 42.63 Each (ex VAT)

AED 44.76

AED 44.76 Each (inc. VAT)

StarTech.com Female SATA Data to Female SATA Data Cable, 910mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

SATA Data

Connector 2

SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

7

Connector 2 Number of Contacts

7

Connector 1 Orientation

Straight

Length

910mm

Connector 2 Orientation

Straight

Outer Sheath Material

PVC

Sheath Colour

Red

Country of Origin

China