StarTech.com Female SATA Data to Female SATA Data Cable, 152.4mm

Technical Document
Specifications
Brand
StarTech.comConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7
Connector 1 Orientation
Straight
Length
152.4mm
Connector 2 Orientation
Right Angle
Sheath Colour
Red
Connector B Number of Contacts
7
Connector B Gender
Female
Connector A
SATA
Connector B
SATA
Distrelec Product Id
30233302
Country of Origin
China
AED 30.03
AED 30.03 Each (ex VAT)
AED 31.53
AED 31.53 Each (inc. VAT)
1
AED 30.03
AED 30.03 Each (ex VAT)
AED 31.53
AED 31.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7
Connector 1 Orientation
Straight
Length
152.4mm
Connector 2 Orientation
Right Angle
Sheath Colour
Red
Connector B Number of Contacts
7
Connector B Gender
Female
Connector A
SATA
Connector B
SATA
Distrelec Product Id
30233302
Country of Origin
China