StarTech.com Male SATA Data to Female SATA Data Cable, 300mm

Technical Document
Specifications
Brand
StarTech.comConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7
Connector 1 Orientation
Straight
Length
300mm
Connector 2 Orientation
Straight
Sheath Colour
Red
Distrelec Product Id
30233305
Connector B Gender
Female
Connector A
SATA
Connector B Number of Contacts
7
Connector B
SATA
Country of Origin
China
AED 65.42
AED 65.42 Each (ex VAT)
AED 68.69
AED 68.69 Each (inc. VAT)
1
AED 65.42
AED 65.42 Each (ex VAT)
AED 68.69
AED 68.69 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
SATA Data
Connector 2
SATA Data
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
7
Connector 2 Number of Contacts
7
Connector 1 Orientation
Straight
Length
300mm
Connector 2 Orientation
Straight
Sheath Colour
Red
Distrelec Product Id
30233305
Connector B Gender
Female
Connector A
SATA
Connector B Number of Contacts
7
Connector B
SATA
Country of Origin
China