Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB 3.0 Hard Drive Docking Station for 1 Drives SATA Hard Drive 2.5 x 3.5in

RS Stock No.: 138-3764Brand: StarTech.comManufacturers Part No.: SATDOCKU3SDistrelec Article No.: 30231595
brand-logo
View all in Hard Drive Docking Stations

Technical Document

Specifications

Number of Drives Supported

1

Compatible Drive Types

SATA

Drive Size

2.5 x 3.5in

Interface

USB 3.0

Supported Form Factor

2.5 in, 3.5 in

Dimensions

145 x 93 x 65mm

Distrelec Product Id

30231595

Country of Origin

China

Product details

Hard Drive Docking Station

Stock information temporarily unavailable.

AED 331.22

AED 331.22 Each (ex VAT)

AED 347.78

AED 347.78 Each (inc. VAT)

StarTech.com USB 3.0 Hard Drive Docking Station for 1 Drives SATA Hard Drive 2.5 x 3.5in

AED 331.22

AED 331.22 Each (ex VAT)

AED 347.78

AED 347.78 Each (inc. VAT)

StarTech.com USB 3.0 Hard Drive Docking Station for 1 Drives SATA Hard Drive 2.5 x 3.5in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Drives Supported

1

Compatible Drive Types

SATA

Drive Size

2.5 x 3.5in

Interface

USB 3.0

Supported Form Factor

2.5 in, 3.5 in

Dimensions

145 x 93 x 65mm

Distrelec Product Id

30231595

Country of Origin

China

Product details

Hard Drive Docking Station