StarTech.com SATA Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in

RS Stock No.: 138-5515Brand: StarTech.comManufacturers Part No.: SATDUP11Distrelec Article No.: 30231596
brand-logo
View all in Hard Drive Docking Stations

Technical Document

Specifications

Number of Drives Supported

2

Compatible Drive Types

SATA

Drive Size

2.5 x 3.5in

Interface

SATA

Supported Form Factor

2.5 in, 3.5 in

Dimensions

130 x 80 x 30mm

Stock information temporarily unavailable.

AED 2,498.74

AED 2,498.74 Each (ex VAT)

AED 2,623.68

AED 2,623.68 Each (inc. VAT)

StarTech.com SATA Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in

AED 2,498.74

AED 2,498.74 Each (ex VAT)

AED 2,623.68

AED 2,623.68 Each (inc. VAT)

StarTech.com SATA Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Drives Supported

2

Compatible Drive Types

SATA

Drive Size

2.5 x 3.5in

Interface

SATA

Supported Form Factor

2.5 in, 3.5 in

Dimensions

130 x 80 x 30mm