StarTech.com Male SATA Power to Female PCIe Cable, 6in
RS Stock No.: 280-4705Brand: StarTech.comManufacturers Part No.: SATPCIEX8ADPDistrelec Article No.: 30294144

Technical Document
Specifications
Brand
StarTech.comConnector 1
SATA Power
Connector 2
PCIe
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
15
Length
6in
Distrelec Product Id
30294144
Country of Origin
China
Stock information temporarily unavailable.
AED 44.36
AED 44.36 Each (ex VAT)
AED 46.58
AED 46.58 Each (inc. VAT)
StarTech.com Male SATA Power to Female PCIe Cable, 6in
1
AED 44.36
AED 44.36 Each (ex VAT)
AED 46.58
AED 46.58 Each (inc. VAT)
StarTech.com Male SATA Power to Female PCIe Cable, 6in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnector 1
SATA Power
Connector 2
PCIe
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Number of Contacts
15
Length
6in
Distrelec Product Id
30294144
Country of Origin
China