StarTech.com Male SATA Power to Female PCIe Cable, 6in

RS Stock No.: 280-4706Brand: StarTech.comManufacturers Part No.: SATPCIEXADAPDistrelec Article No.: 30294145
brand-logo
View all in SATA Cables

Technical Document

Specifications

Connector 1

SATA Power

Connector 2

PCIe

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 1 Number of Contacts

15

Length

6in

Distrelec Product Id

30294145

Country of Origin

China

Stock information temporarily unavailable.

AED 38.06

AED 38.06 Each (ex VAT)

AED 39.96

AED 39.96 Each (inc. VAT)

StarTech.com Male SATA Power to Female PCIe Cable, 6in

AED 38.06

AED 38.06 Each (ex VAT)

AED 39.96

AED 39.96 Each (inc. VAT)

StarTech.com Male SATA Power to Female PCIe Cable, 6in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

SATA Power

Connector 2

PCIe

Connector 1 Gender

Male

Connector 2 Gender

Female

Connector 1 Number of Contacts

15

Length

6in

Distrelec Product Id

30294145

Country of Origin

China