StarTech.com USB 3.1 Gen 2 Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in
RS Stock No.: 123-8042Brand: StarTech.comManufacturers Part No.: SDOCK2U313Distrelec Article No.: 30231603

Technical Document
Specifications
Brand
StarTech.comNumber of Drives Supported
2
Compatible Drive Types
SATA
Drive Size
2.5 x 3.5in
Interface
USB 3.1 Gen 2
Supported Form Factor
2.5 in, 3.5 in
Dimensions
132 x 70 x 148mm
Distrelec Product Id
30231603
Country of Origin
China
Stock information temporarily unavailable.
AED 723.56
AED 723.56 Each (ex VAT)
AED 759.74
AED 759.74 Each (inc. VAT)
StarTech.com USB 3.1 Gen 2 Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in
1
AED 723.56
AED 723.56 Each (ex VAT)
AED 759.74
AED 759.74 Each (inc. VAT)
StarTech.com USB 3.1 Gen 2 Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Drives Supported
2
Compatible Drive Types
SATA
Drive Size
2.5 x 3.5in
Interface
USB 3.1 Gen 2
Supported Form Factor
2.5 in, 3.5 in
Dimensions
132 x 70 x 148mm
Distrelec Product Id
30231603
Country of Origin
China