StarTech.com eSATA, USB 3.0 Hard Drive Docking Station for 2 Drives SATA Hard Drive 2.5 x 3.5in

Technical Document
Specifications
Brand
StarTech.comNumber of Drives Supported
2
Compatible Drive Types
SATA
Drive Size
2.5 x 3.5in
Interface
eSATA, USB 3.0
Supported Form Factor
2.5 in, 3.5 in
Dimensions
143 x 132 x 70mm
Country of Origin
China
Product details
Hard Drive Docking Station
AED 496.46
AED 496.46 Each (ex VAT)
AED 521.28
AED 521.28 Each (inc. VAT)
1
AED 496.46
AED 496.46 Each (ex VAT)
AED 521.28
AED 521.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comNumber of Drives Supported
2
Compatible Drive Types
SATA
Drive Size
2.5 x 3.5in
Interface
eSATA, USB 3.0
Supported Form Factor
2.5 in, 3.5 in
Dimensions
143 x 132 x 70mm
Country of Origin
China
Product details