Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB 3.1 Gen 2 Hard Drive Docking Station for 1 Drives SATA Hard Drive 2.5 x 3.5in

RS Stock No.: 123-8043Brand: StarTech.comManufacturers Part No.: SDOCKU313Distrelec Article No.: 30231610
brand-logo
View all in Hard Drive Docking Stations

Technical Document

Specifications

Number of Drives Supported

1

Compatible Drive Types

SATA

Drive Size

2.5 x 3.5in

Interface

USB 3.1 Gen 2

Supported Form Factor

2.5 in, 3.5 in

Dimensions

144.8 x 63.6 x 92.7mm

Distrelec Product Id

30231610

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 412.90

AED 412.90 Each (ex VAT)

AED 433.54

AED 433.54 Each (inc. VAT)

StarTech.com USB 3.1 Gen 2 Hard Drive Docking Station for 1 Drives SATA Hard Drive 2.5 x 3.5in

AED 412.90

AED 412.90 Each (ex VAT)

AED 433.54

AED 433.54 Each (inc. VAT)

StarTech.com USB 3.1 Gen 2 Hard Drive Docking Station for 1 Drives SATA Hard Drive 2.5 x 3.5in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Drives Supported

1

Compatible Drive Types

SATA

Drive Size

2.5 x 3.5in

Interface

USB 3.1 Gen 2

Supported Form Factor

2.5 in, 3.5 in

Dimensions

144.8 x 63.6 x 92.7mm

Distrelec Product Id

30231610

Country of Origin

China

You may be interested in