StarTech.com USB 3.0 Hard Drive Docking Station for 1 Drives SATA Hard Drive 2.5 x 3.5in

RS Stock No.: 138-5519Brand: StarTech.comManufacturers Part No.: SDOCKU33BVDistrelec Article No.: 30231612
brand-logo
View all in Hard Drive Docking Stations

Technical Document

Specifications

Number of Drives Supported

1

Compatible Drive Types

SATA

Drive Size

2.5 x 3.5in

Interface

USB 3.0

Dimensions

139 x 91 x 54mm

Supported Form Factor

2.5 in, 3.5 in

Country of Origin

China

Product details

Hard Drive Docking Station

Stock information temporarily unavailable.

AED 336.42

AED 336.42 Each (ex VAT)

AED 353.24

AED 353.24 Each (inc. VAT)

StarTech.com USB 3.0 Hard Drive Docking Station for 1 Drives SATA Hard Drive 2.5 x 3.5in

AED 336.42

AED 336.42 Each (ex VAT)

AED 353.24

AED 353.24 Each (inc. VAT)

StarTech.com USB 3.0 Hard Drive Docking Station for 1 Drives SATA Hard Drive 2.5 x 3.5in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Drives Supported

1

Compatible Drive Types

SATA

Drive Size

2.5 x 3.5in

Interface

USB 3.0

Dimensions

139 x 91 x 54mm

Supported Form Factor

2.5 in, 3.5 in

Country of Origin

China

Product details

Hard Drive Docking Station