StarTech.com MSA Compatible LC Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s

RS Stock No.: 186-3932Brand: StarTech.comManufacturers Part No.: SFP1000SXSTDistrelec Article No.: 30294175
brand-logo

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1.25Gbps

Maximum Transfer Distance

550m

Network Speed

1000Mbit/s

Fibre Type

Multi Mode

Compatible Brands

MSA

Distrelec Product Id

30294175

Country of Origin

China

Stock information temporarily unavailable.

AED 213.94

AED 213.94 Each (ex VAT)

AED 224.64

AED 224.64 Each (inc. VAT)

StarTech.com MSA Compatible LC Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s

AED 213.94

AED 213.94 Each (ex VAT)

AED 224.64

AED 224.64 Each (inc. VAT)

StarTech.com MSA Compatible LC Multi Mode Transceiver Module, Full Duplex, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port

LC

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1.25Gbps

Maximum Transfer Distance

550m

Network Speed

1000Mbit/s

Fibre Type

Multi Mode

Compatible Brands

MSA

Distrelec Product Id

30294175

Country of Origin

China