StarTech.com MSA Compatible RJ45 Copper Transceiver Module, Full Duplex, 1000Mbit/s

RS Stock No.: 186-3950Brand: StarTech.comManufacturers Part No.: SFP1000TXSTDistrelec Article No.: 30294176
brand-logo

Technical Document

Specifications

Connection Port

RJ45

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1000Mbps

Maximum Transfer Distance

100m

Network Speed

1000Mbit/s

Fibre Type

Copper

Compatible Brands

MSA

Distrelec Product Id

30294176

Country of Origin

China

Stock information temporarily unavailable.

AED 333.22

AED 333.22 Each (ex VAT)

AED 349.88

AED 349.88 Each (inc. VAT)

StarTech.com MSA Compatible RJ45 Copper Transceiver Module, Full Duplex, 1000Mbit/s

AED 333.22

AED 333.22 Each (ex VAT)

AED 349.88

AED 349.88 Each (inc. VAT)

StarTech.com MSA Compatible RJ45 Copper Transceiver Module, Full Duplex, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connection Port

RJ45

Fibre Operating Mode

Full Duplex

Maximum Data Transfer Rate

1000Mbps

Maximum Transfer Distance

100m

Network Speed

1000Mbit/s

Fibre Type

Copper

Compatible Brands

MSA

Distrelec Product Id

30294176

Country of Origin

China