StarTech.com MSA Compatible LC Single Mode Transceiver Module, Half/Full Duplex, 100Mbit/s
RS Stock No.: 186-3951Brand: StarTech.comManufacturers Part No.: SFP100BLXSTDistrelec Article No.: 30294183

Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Maximum Data Transfer Rate
155Mbps
Maximum Transfer Distance
10km
Network Speed
100Mbit/s
Fibre Type
Single Mode
Compatible Brands
MSA
Fibre Operating Mode
Half/Full Duplex
Country of Origin
China
AED 374.12
AED 374.12 Each (ex VAT)
AED 392.83
AED 392.83 Each (inc. VAT)
StarTech.com MSA Compatible LC Single Mode Transceiver Module, Half/Full Duplex, 100Mbit/s
1
AED 374.12
AED 374.12 Each (ex VAT)
AED 392.83
AED 392.83 Each (inc. VAT)
StarTech.com MSA Compatible LC Single Mode Transceiver Module, Half/Full Duplex, 100Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Maximum Data Transfer Rate
155Mbps
Maximum Transfer Distance
10km
Network Speed
100Mbit/s
Fibre Type
Single Mode
Compatible Brands
MSA
Fibre Operating Mode
Half/Full Duplex
Country of Origin
China