StarTech.com Cisco Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s
RS Stock No.: 280-4748Brand: StarTech.comManufacturers Part No.: SFP10GLRMSTDistrelec Article No.: 30294202

Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Full Duplex
Compatible Brands
Cisco
Maximum Transfer Distance
200m
Network Speed
10000Mbit/s
Fibre Type
Multi Mode
Distrelec Product Id
30294202
Country of Origin
China
Stock information temporarily unavailable.
AED 1,800.59
AED 1,800.59 Each (ex VAT)
AED 1,890.62
AED 1,890.62 Each (inc. VAT)
StarTech.com Cisco Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s
1
AED 1,800.59
AED 1,800.59 Each (ex VAT)
AED 1,890.62
AED 1,890.62 Each (inc. VAT)
StarTech.com Cisco Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Full Duplex
Compatible Brands
Cisco
Maximum Transfer Distance
200m
Network Speed
10000Mbit/s
Fibre Type
Multi Mode
Distrelec Product Id
30294202
Country of Origin
China