StarTech.com Dell EMC Compatible LC Single Mode SFP Transceiver Module, Full Duplex, 1000Mbit/s
RS Stock No.: 280-4760Brand: StarTech.comManufacturers Part No.: SFP1GBX80DESDistrelec Article No.: 30294216

Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Full Duplex
Compatible Brands
Dell EMC
Network Speed
1000Mbit/s
Fibre Type
Single Mode
Country of Origin
China
Stock information temporarily unavailable.
AED 1,605.61
AED 1,605.61 Each (ex VAT)
AED 1,685.89
AED 1,685.89 Each (inc. VAT)
StarTech.com Dell EMC Compatible LC Single Mode SFP Transceiver Module, Full Duplex, 1000Mbit/s
1
AED 1,605.61
AED 1,605.61 Each (ex VAT)
AED 1,685.89
AED 1,685.89 Each (inc. VAT)
StarTech.com Dell EMC Compatible LC Single Mode SFP Transceiver Module, Full Duplex, 1000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Full Duplex
Compatible Brands
Dell EMC
Network Speed
1000Mbit/s
Fibre Type
Single Mode
Country of Origin
China