Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com Female Slimline SATA to Female; Male LP4; SATA Data Cable, 304.8mm

RS Stock No.: 193-0325Brand: StarTech.comManufacturers Part No.: SLSATAF12Distrelec Article No.: 30233313
brand-logo
View all in SATA Cables

Technical Document

Specifications

Connector 1

Slimline SATA

Connector 2

LP4; SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female; Male

Connector 1 Number of Contacts

13

Connector 2 Number of Contacts

4;7

Connector 1 Orientation

Straight

Length

304.8mm

Connector 2 Orientation

Straight

Sheath Colour

Red

Country of Origin

China

Stock information temporarily unavailable.

AED 59.64

AED 59.64 Each (ex VAT)

AED 62.62

AED 62.62 Each (inc. VAT)

StarTech.com Female Slimline SATA to Female; Male LP4; SATA Data Cable, 304.8mm

AED 59.64

AED 59.64 Each (ex VAT)

AED 62.62

AED 62.62 Each (inc. VAT)

StarTech.com Female Slimline SATA to Female; Male LP4; SATA Data Cable, 304.8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

Slimline SATA

Connector 2

LP4; SATA Data

Connector 1 Gender

Female

Connector 2 Gender

Female; Male

Connector 1 Number of Contacts

13

Connector 2 Number of Contacts

4;7

Connector 1 Orientation

Straight

Length

304.8mm

Connector 2 Orientation

Straight

Sheath Colour

Red

Country of Origin

China