StarTech.com M.2 SATA Hard Drive Enclosure, USB 3.1

RS Stock No.: 179-8115Brand: StarTech.comManufacturers Part No.: SM21BMU31C3Distrelec Article No.: 30220183
brand-logo
View all in Hard Drive Enclosures

Technical Document

Specifications

Drive Interface

M.2 SATA

Port Types

USB 3.1

Body Material

Aluminium

Dimensions

99 x 13 x 42mm

Height

13mm

Length

99mm

Width

42mm

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 243.92

AED 243.92 Each (ex VAT)

AED 256.12

AED 256.12 Each (inc. VAT)

StarTech.com M.2 SATA Hard Drive Enclosure, USB 3.1

AED 243.92

AED 243.92 Each (ex VAT)

AED 256.12

AED 256.12 Each (inc. VAT)

StarTech.com M.2 SATA Hard Drive Enclosure, USB 3.1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Drive Interface

M.2 SATA

Port Types

USB 3.1

Body Material

Aluminium

Dimensions

99 x 13 x 42mm

Height

13mm

Length

99mm

Width

42mm

Country of Origin

Taiwan, Province Of China

You may be interested in