Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com 22mm M.2 SATA Hard Drive Enclosure, USB 3.1

RS Stock No.: 213-3109Brand: StarTech.comManufacturers Part No.: SM21BMU31CI3
brand-logo
View all in Hard Drive Enclosures

Technical Document

Specifications

Drive Size

22mm

Drive Interface

M.2 SATA

Port Types

USB 3.1

Body Material

Aluminium

Dimensions

175 x 145 x 30mm

Height

30mm

Length

175mm

Width

145mm

Country of Origin

China

Stock information temporarily unavailable.

AED 233.86

AED 233.86 Each (ex VAT)

AED 245.55

AED 245.55 Each (inc. VAT)

StarTech.com 22mm M.2 SATA Hard Drive Enclosure, USB 3.1

AED 233.86

AED 233.86 Each (ex VAT)

AED 245.55

AED 245.55 Each (inc. VAT)

StarTech.com 22mm M.2 SATA Hard Drive Enclosure, USB 3.1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Drive Size

22mm

Drive Interface

M.2 SATA

Port Types

USB 3.1

Body Material

Aluminium

Dimensions

175 x 145 x 30mm

Height

30mm

Length

175mm

Width

145mm

Country of Origin

China