StarTech.com M.2 SATA Hard Drive Enclosure, USB 3.1

RS Stock No.: 186-1945Brand: StarTech.comManufacturers Part No.: SM22BU31C3RDistrelec Article No.: 30231624
brand-logo
View all in Hard Drive Enclosures

Technical Document

Specifications

Drive Interface

M.2 SATA

Port Types

USB 3.1

Body Material

Aluminium

Dimensions

165 x 32 x 130mm

Height

32mm

Length

165mm

Width

130mm

Country of Origin

Taiwan, Province Of China

AED 404.93

AED 404.93 Each (ex VAT)

AED 425.18

AED 425.18 Each (inc. VAT)

StarTech.com M.2 SATA Hard Drive Enclosure, USB 3.1

AED 404.93

AED 404.93 Each (ex VAT)

AED 425.18

AED 425.18 Each (inc. VAT)

StarTech.com M.2 SATA Hard Drive Enclosure, USB 3.1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Drive Interface

M.2 SATA

Port Types

USB 3.1

Body Material

Aluminium

Dimensions

165 x 32 x 130mm

Height

32mm

Length

165mm

Width

130mm

Country of Origin

Taiwan, Province Of China