StarTech.com M.2 SATA Hard Drive Enclosure, USB 3.0
RS Stock No.: 179-8125Brand: StarTech.comManufacturers Part No.: SM2NGFFMBU33Distrelec Article No.: 30214238

Technical Document
Specifications
Brand
StarTech.comDrive Interface
M.2 SATA
Port Types
USB 3.0
Port Type(s)
USB 3.0
Body Material
Aluminium
Dimensions
100 x 15 x 35mm
Height
15mm
Length
100mm
Width
35mm
Distrelec Product Id
30214238
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 201.65
AED 201.65 Each (ex VAT)
AED 211.73
AED 211.73 Each (inc. VAT)
StarTech.com M.2 SATA Hard Drive Enclosure, USB 3.0
1
AED 201.65
AED 201.65 Each (ex VAT)
AED 211.73
AED 211.73 Each (inc. VAT)
StarTech.com M.2 SATA Hard Drive Enclosure, USB 3.0
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comDrive Interface
M.2 SATA
Port Types
USB 3.0
Port Type(s)
USB 3.0
Body Material
Aluminium
Dimensions
100 x 15 x 35mm
Height
15mm
Length
100mm
Width
35mm
Distrelec Product Id
30214238
Country of Origin
Taiwan, Province Of China