StarTech.com LC to SC Duplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 1m

RS Stock No.: 186-2019Brand: StarTech.comManufacturers Part No.: SMFIBLCSC1Distrelec Article No.: 30263818
brand-logo
View all in Fibre Optic Cable

Technical Document

Specifications

Connector 1

LC

Length

1m

Connector 2

SC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Data Rate

100Gbps

Fibre Type

OS1

Maximum Operating Temperature

+60°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

REACH Compliant, RoHS Compliant

Distrelec Product Id

30263818

Country of Origin

China

Stock information temporarily unavailable.

AED 161.07

AED 161.07 Each (ex VAT)

AED 169.12

AED 169.12 Each (inc. VAT)

StarTech.com LC to SC Duplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 1m

AED 161.07

AED 161.07 Each (ex VAT)

AED 169.12

AED 169.12 Each (inc. VAT)

StarTech.com LC to SC Duplex Single Mode OS1 Fibre Optic Cable, 9/125μm, Yellow, 1m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Connector 1

LC

Length

1m

Connector 2

SC

Propagation Mode

Single Mode

Terminated/Unterminated

Terminated

Core Diameter

9/125µm

Sheath Colour

Yellow

Cable Construction

Duplex

Data Rate

100Gbps

Fibre Type

OS1

Maximum Operating Temperature

+60°C

Sheath Material

Low Smoke Zero Halogen (LSZH)

Fire Behaviour

Flame Retardant, Low Smoke Zero Halogen (LSZH)

Minimum Operating Temperature

-20°C

Standards Met

REACH Compliant, RoHS Compliant

Distrelec Product Id

30263818

Country of Origin

China