Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Network Speed
1000Mbit/s
Interface Type
RJ45
Number Of Ports
1
Wake On LAN
Yes
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 3,821.37
AED 3,821.37 Each (ex VAT)
AED 4,012.44
AED 4,012.44 Each (inc. VAT)
StarTech.com 1 Port PCIe RJ45 Network Card, 1000Mbit/s
1
AED 3,821.37
AED 3,821.37 Each (ex VAT)
AED 4,012.44
AED 4,012.44 Each (inc. VAT)
StarTech.com 1 Port PCIe RJ45 Network Card, 1000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comBus Type
PCIe
Network Speed
1000Mbit/s
Interface Type
RJ45
Number Of Ports
1
Wake On LAN
Yes
Country of Origin
Taiwan, Province Of China