Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com 1 Port PCIe RJ45 Network Card, 1000Mbit/s

RS Stock No.: 473-434Brand: StarTech.comManufacturers Part No.: ST1000SPEX2T
View all in Network Cards

Technical Document

Specifications

Bus Type

PCIe

Interface Type

RJ45

Network Speed

1000Mbit/s

Number Of Ports

1

Wake On LAN

Yes

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

StarTech.com 1 Port PCIe RJ45 Network Card, 1000Mbit/s

P.O.A.

StarTech.com 1 Port PCIe RJ45 Network Card, 1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCIe

Interface Type

RJ45

Network Speed

1000Mbit/s

Number Of Ports

1

Wake On LAN

Yes

Country of Origin

Taiwan, Province Of China