Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com 1 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s

RS Stock No.: 179-8112Brand: StarTech.comManufacturers Part No.: ST1000SPEXIDistrelec Article No.: 30231633
brand-logo
View all in Network Cards

Technical Document

Specifications

Bus Type

PCIe

Network Speed

10/100/1000Mbit/s

Interface Type

RJ45

Number Of Ports

1

Wake On LAN

Yes

Stock information temporarily unavailable.

AED 236.13

AED 236.13 Each (ex VAT)

AED 247.94

AED 247.94 Each (inc. VAT)

StarTech.com 1 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s

AED 236.13

AED 236.13 Each (ex VAT)

AED 247.94

AED 247.94 Each (inc. VAT)

StarTech.com 1 Port PCIe RJ45 Network Card, 10/100/1000Mbit/s
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCIe

Network Speed

10/100/1000Mbit/s

Interface Type

RJ45

Number Of Ports

1

Wake On LAN

Yes